Rubycon 400VXG220MEFCSN25X35

Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1120mA 5000h 105C Automotive Bulk
$ 3.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXG220MEFCSN25X35.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-68.52%

CAD Models

Download Rubycon 400VXG220MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.095
$ 3.455
$ 3.455
Stock
778
48,199
48,199
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.35 A
1.65 A
1.65 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1120mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUPT2E221MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
PanasonicEEUFC2A221L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-EB2C221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1280mA 5000 hr 105C Bulk
NichiconUPM2A221MHD6
ALUMINUM ELECTROLYTIC CAPACITORS - 100VOLTS 220UF SMALL PACKAGE, LOW IMPEDANCE,

Descriptions

Descriptions of Rubycon 400VXG220MEFCSN25X35 provided by its distributors.

Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1120mA 5000h 105C Automotive Bulk
Electrolytic Capacitor, Snap-In, Vxg Ser; |Rubycon 400VXG220MEFCSN25X35
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, 220µF, 400V, ALU ELEC, SNAP IN; Capacitance: 220µF; Voltage Rating: 400V; Product Range: VXG Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance To; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG