Rubycon 400VXG150MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 2.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXG150MEFCSN25X30.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-30.91%

CAD Models

Download Rubycon 400VXG150MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.018
$ 2.065
$ 2.065
Stock
117
73,963
73,963
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.11 A
880 mA
880 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 450V 150muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS451VSN151MQ30S
Cap Aluminum Lytic 150uF 450V 20% (25.4 X 30mm) Snap-In 10mm 930mA 5000h 105°C Bulk
United Chemi-ConELXS421VSN151MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
VXH Series 450 V 150 uF 105 °C Ø 22 x 35 mm Snap-In Aluminum Electrolytic Cap
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 150muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 400VXG150MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150¦ÌF 400V ¡À20% 10mm 5000h@ 105¡ãC 1.11A@ 120Hz,1.554A@ 10kHz ,D25xL30mm , 32mm
CAP ALUM 150UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 150UF, 400V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG