Rubycon 400PX10MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400PX10MEFC10X16.

IHS

Datasheet2 pages15 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-15.22%

CAD Models

Download Rubycon 400PX10MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.315
$ 0.315
Stock
3,245
833,327
833,327
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
8000 hours
8000 hours
Ripple Current
64 mA
150 mA
150 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA2WHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA-2WHG100B
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 75mA 2000h 105C Automotive Ammo
United Chemi-ConEKMQ351ELL100MJC5S
KMQ Series 10 uF 350 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKMQ451ELL100MJ20S
10uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2GHG100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk
NichiconUVR2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 400PX10MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 400V 10muF 卤20% 0.394Dia 10.00mm
10uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 64mA 2000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, 10Uf, 400V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Rubycon 400PX10MEFC10X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400PX10MEFC 10X16