Nichicon LGN2G151MELY40

Cap Aluminum Lytic 150uF 400V 20% (20 X 40mm) Snap-In 10mm 850mA 3000h 105C Bulk
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G151MELY40.

Future Electronics

Datasheet4 pages4 years ago
Datasheet4 pages17 years ago
Datasheet4 pages19 years ago

TME

Newark

Nichicon SCT

Inventory History

3 month trend:
-85.29%

CAD Models

Download Nichicon LGN2G151MELY40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.765
$ 2.205
Stock
34,798
120
Authorized Distributors
6
3
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
850 mA
1.13 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 3000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 150muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cornell DubilierSLP151M450C3P3
Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20%
Cornell Dubilier381LX151M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 150muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGN2W151MELA30
Cap Aluminum Lytic 150uF 450V 20% (25 X 30mm) Snap-In 10mm 790mA 3000h 105C Bulk

Descriptions

Descriptions of Nichicon LGN2G151MELY40 provided by its distributors.

Cap Aluminum Lytic 150uF 400V 20% (20 X 40mm) Snap-In 10mm 850mA 3000h 105C Bulk
GN Series 150 uF 400 V 105°C Ø20 x 40 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 850mA@120Hz 10mm 400V 150uF Plugin,D20xL42mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 150μF 400V ±20% 10mm Pitch 3000h@105°C 1.2155A@50kHz 850mA@120Hz Snap-in TH D20×L42mm 40mm W × 42mm H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL