What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 400MXC330MEFCSN30X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 3.324
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXC330MEFCSN30X40.

IHS

Datasheet4 pages9 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 400MXC330MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.324
$ 4.09
$ 4.09
Stock
958
15,499
15,499
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.44 A
1.44 A
1.44 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Cornell Dubilier381LX331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF 卤20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 330muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 330muF ±20% 1.181Dia 30.00mm
PanasonicEETHD2G331JJ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HD 400V 330muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP331M450H7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Snap-In; Vol-Rtg 450V; 35X40; 105C

Descriptions

Descriptions of Rubycon 400MXC330MEFCSN30X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
MXC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 330muF 400V
±20% 1.44A@120Hz 10mm 400V 330uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
330¦ÌF 400V ¡À20% 10mm 3000h@ 105¡ãC 1.44A@ 120Hz£¬2.016A@ 10 kHz Plugins snap-in mounting£¬snap fit£¬Through hole mounting 30mm*40mm*42mm
Capacitor Alum Elect, 330Uf, 400V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Mxc Series; Product Diameter:30Mm; Esr:- Rohs Compliant: Yes |Rubycon 400MXC330MEFCSN30X40

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG