Rubycon 400LLE2R2MEFC8X9

Al Electrolytic Cap 2.2μF 400V ±20% 3.5mm Pitch 12000h@105°C 36mA@120Hz TH 8mm × 9mm × 11mm
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400LLE2R2MEFC8X9.

IHS

Datasheet2 pages3 years ago

LKR

element14 APAC

Inventory History

3 month trend:
-56.81%

CAD Models

Download Rubycon 400LLE2R2MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.4
Stock
17,049
10,406
Authorized Distributors
4
1
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
36 mA
33 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA2WHG2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
PanasonicECA2WM2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Bulk
PanasonicECA-2WM2R2B
Panasonic ECA2WM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
2.2uF 450V ±20% 29mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2W2R2MPD
2.2uF 450V 卤20% 28mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
2.2uF 400V ±20% 40mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 400LLE2R2MEFC8X9 provided by its distributors.

Al Electrolytic Cap 2.2μF 400V ±20% 3.5mm Pitch 12000h@105°C 36mA@120Hz TH 8mm × 9mm × 11mm
2.2uF 400V ±20% 72mA@100kHz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic capacitor; 2.2uF; 400V; 105st.C; 8x11; r3,5mm; 12000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 9mm) Radial 3.5mm 0.036A 12000h 105C Bulk
CAP, 2.2µF, 400V, 20%; Capacitance: 2.2µF; Voltage Rating: 400V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG