Nichicon UVK2W2R2MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 2.2muF ±20% 0.315Dia 8.00mm
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK2W2R2MPD.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-0.05%

CAD Models

Download Nichicon UVK2W2R2MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.216
$ 0.216
Stock
9,189
118,761
118,761
Authorized Distributors
4
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
150.715 Ω
150.715 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
KYOCERA AVXUPS2F2R2MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 2.2uF
Wurth Elektronik860021374004
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860011374003
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicECA-2GHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm
PanasonicECA-2GHG2R2BJ
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 5mm 30mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UVK2W2R2MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 2.2muF ±20% 0.315Dia 8.00mm
2.2uF 450V 卤20% 28mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Al Electrolytic Cap 2.2μF 450V ±20% Pitch 3.5mm 2000h@85°C 28mA@120Hz 44.8mA@10kHz TH D8xL11.5mm H13mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL