Rubycon 400KXF150MEFCSN30X20

Aluminum Electrolytic Capacitor, 150UF, 400V, 20%, Radial
$ 2.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400KXF150MEFCSN30X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 400KXF150MEFCSN30X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.391
$ 2.82
Stock
95
49,178
Authorized Distributors
3
6
Capacitance
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
800 mA
900 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMM401VSN151MA20S
Cap Aluminum Lytic 150uF 400V 20% (35 X 20mm) Snap-In 10mm 800mA 3000h 105C
Cornell Dubilier381LX151M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 150muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX151M400K012
Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.11 Ohm 800mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 450V 150muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 150muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 150uF 450V 20% (20 X 45mm) Snap-In 10mm 790mA 2000h 105C Bulk

Descriptions

Descriptions of Rubycon 400KXF150MEFCSN30X20 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 400V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 800mA@120Hz 10mm 400V 150uF Plugin,D30xL20mm Horn-Type Electrolytic Capacitors ROHS
150¦ÌF 400V ¡À20% 10mm 3000h@ 105¡ãC 1.12A@ 10kHz,800mA@ 120Hz , 22mm
CAP ALUM 150UF 20% 400V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG