What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 400CXW220MEFC18X45

220uF 400V ±20% Plugin, D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400CXW220MEFC18X45.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

CAD Models

Download Rubycon 400CXW220MEFC18X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

United Chemi-ConELXS451VSN221MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 220muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1090mA 5000h 105C Bulk
Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1220mA 5000h 105C Bulk
United Chemi-ConELXS421VSN221MQ35S
Cap Aluminum Lytic 220uF 420V 20% (25.4 X 35mm) Snap-In 10mm 1180mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 400CXW220MEFC18X45 provided by its distributors.

220uF 400V ±20% Plugin,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 220UF 20% 400V RADIAL
Aluminum Electrolytic Capacitor, 220Uf, 400V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Rubycon 400CXW220MEFC18X45

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG