Nichicon UCPW6330MPD

Aluminum Electrolytic Capacitor, 33UF 420 V, Cp Series 10000H 10 X 31.5MM
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCPW6330MPD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCPW6330MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 1.06
Stock
48,189
34,964
Authorized Distributors
4
3
Capacitance
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
320 mA
320 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITO
NichiconUCP2G330MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 400 V, CP SERIES 10000H 10 X 31.5MM
United Chemi-ConEKXG451ELL330ML25S
Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 390mA 10000h 105°C Bulk
Cap Aluminum Lytic 33uF 450V 20% (12.5 X 25mm) Radial 5mm 330mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Bxw Series, 33 - F, - 20%, 450 V, 10 Mm, Radial Leaded
PanasonicEEUEE2W330
Panasonic EEUEE2W330 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UCPW6330MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 420 V, CP SERIES 10000H 10 X 31.5MM
33uF 420V 卤20% 320mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
High voltage, MiniatureSized, Long Life Assurance Lead Type, 33 μ F, 420 V, RoHS
Nichicon SCT
CAP ALUM 33UF 20% 420V RADIAL TH
Radial/ Bulk; |Nichicon UCPW6330MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL