Rubycon 400BXW180MEFR18X45

180uF 400V ±20% 1.095A@120Hz Plugin, D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 2.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW180MEFR18X45.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

CAD Models

Download Rubycon 400BXW180MEFR18X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.421
$ 3.201
Stock
400
13,891
Authorized Distributors
3
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
1.095 A
1.095 A
Height - Seated (Max)
46.99 mm
46.5074 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ401ELL181MM45S
Cap Aluminum 180uF 400V 20% (18 X 45mm) Radial 7.5mm 1095mA 12000h 105°C Bulk
Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1100mA 12000h 105C
United Chemi-ConEKXJ351ELL181MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180uF 400V ±20% Plugin,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1090mA 2000h 105C Bulk
PanasonicEET-HC2W181BA
Cap Aluminum 180uF 450V 20% (22 X 45mm) Snap-In 10mm 1.013 Ohm 870mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400BXW180MEFR18X45 provided by its distributors.

180uF 400V ±20% 1.095A@120Hz Plugin,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 400V 20% (18 X 45mm) Radial 7.5mm 1095mA 12000h 105¡ãC
CAP, 180µF, 400V, 20%; Capacitance: 180µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 45mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG