Rubycon 400TXW180MEFC18X45

180uF 400V ±20% Plugin, D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400TXW180MEFC18X45.

HQonline

Datasheet4 pages14 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-28.57%

CAD Models

Download Rubycon 400TXW180MEFC18X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 180muF 400V
NichiconUCPW6181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 180muF ±20% 0.709Dia 18.00mm
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 180muF 450V
United Chemi-ConEKXJ351ELL181MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 400V 20% (16 X 50mm) Radial 7.5mm 1070mA 12000h 105C
United Chemi-ConEKXJ401ELL181MM45S
Cap Aluminum 180uF 400V 20% (18 X 45mm) Radial 7.5mm 1095mA 12000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400TXW180MEFC18X45 provided by its distributors.

180uF 400V ±20% Plugin,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 400V 20% (18 X 45mm) Radial 7.5mm 1040mA 12000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 180UF 20% 400V RADIAL / 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Capacitor, 180µF, 400V, 20%; Capacitance:180µF; Voltage Rating:400V; Product Range:TXW Series; Capacitance Tolerance:± Capacitor
Capacitor Alum Elect, 180Uf, 400V, 20%, Radial; Capacitance:180Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Product Length:-Rohs Compliant: Yes |Rubycon 400TXW180MEFC18X45

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400TXW180MEFC 18X45