Rubycon 400BXW180MEFR18X40

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 180muF 400V
$ 2.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW180MEFR18X40.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

HQonline

Inventory History

3 month trend:
-39.49%

CAD Models

Download Rubycon 400BXW180MEFR18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.517
$ 2.66
$ 2.66
Stock
3,540
3,606
3,606
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
1.04 A
880 mA
880 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

180uF 400V ±20% Plugin,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 180muF 450V
United Chemi-ConEKXJ351ELL181MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConEKXJ401ELL181MM45S
Cap Aluminum 180uF 400V 20% (18 X 45mm) Radial 7.5mm 1095mA 12000h 105°C Bulk
Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1050mA 10000h 105C Bulk
NichiconUCP2G181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 180muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 400BXW180MEFR18X40 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 180muF 400V
180uF 400V ±20% 1.04A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 400V 20% (18 X 40mm) Radial 7.5mm 1040mA 12000h 105¡ãC
In-Line Aluminum Electrolytic Capacitor
CAP, 180µF, 400V, 20%; Capacitance: 180µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG