Rubycon 400BXW100MEFR18X25

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 400V
$ 1.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW100MEFR18X25.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+141%

CAD Models

Download Rubycon 400BXW100MEFR18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.801
$ 1.4
Stock
84,898
20,130
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
710 mA
710 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ351ELL101MM25S
Cap Aluminum Lytic 100uF 350V 20%( 18 X 25mm) Radial 7.5mm 710mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ351ELL101MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 100muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 100uF 400V 20% (18 X 30mm) Radial 7.5mm 740mA 12000h 105C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 450V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 100muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 400BXW100MEFR18X25 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 400V
Cap Aluminum Lytic 100uF 400V 20% (18 X 25mm) Radial 7.5mm 710mA 12000h 105C
100uF 400V ±20% 1.598A@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
100uF 400V Aluminum Electrolytic Capacitor, Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 100UF 20% 400V RADIAL / 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
CAP, 100µF, 400V, 20%; Capacitance: 100µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG