Rubycon 400BXC22MEFC16X20

22uF 400V ±20% 760mA@100kHz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXC22MEFC16X20.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400BXC22MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.715
$ 0.715
Stock
108
22,613
22,613
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
5000 hours
5000 hours
Ripple Current
304 mA
410 mA
410 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-05-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 22muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 650mA 12000h 105C Bulk
22uF 450V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCA2W220MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 450 V, CA SERIES 12000H 16 (DIA.) X 25MM
United Chemi-ConEKXJ421ELL220MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
NichiconUCA2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 22muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 400BXC22MEFC16X20 provided by its distributors.

22uF 400V ±20% 760mA@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 400V 20%( 16 X 20mm) Radial 7.5mm 760mA 12000h 105C Bulk
CAPACITOR ALUM ELECT, 22UF, 400V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:12000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400BXC22MEFC 16X20