Rubycon 400BXA6R8MEFC10X16

6.8uF 400V ±20% Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXA6R8MEFC10X16.

IHS

Datasheet2 pages15 years ago

LKR

CAD Models

Download Rubycon 400BXA6R8MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.244
Stock
1,001,458
21,576
21,576
Authorized Distributors
0
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
220 mA
84 mA
84 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

KYOCERA AVXUCA2G6R8MPD1TD
6.8uF 400V 卤20% 110mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCA2G6R8MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF 400 V, CA SERIES 10000H 10 (DIA.) X 16MM
NichiconUCA2V6R8MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF 350 V, CA SERIES 10000H 10 (DIA.) X 16MM
6.8uF 450V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Al Electrolytic Cap 6.8μF 400V ±20% 5mm Pitch 10000h@105°C 280mA@100kHz 84mA@120Hz TH 10mm(L)×18mm(H)

Descriptions

Descriptions of Rubycon 400BXA6R8MEFC10X16 provided by its distributors.

6.8uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
CAP ALUM 6.8UF 20% 400V RADIAL / 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAPACITOR, 6.8UF, 400V; Capacitor Application:General Purpose; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:10000 hours @ 105°C; Height:16mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:220mA; External Length / Height:16mm; No. of Pins:2; Operating Lifetime:12000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Series:BXA; Terminal Type:Wire Ended; Tolerance -:20%; Voltage Rating VDC:400V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG