Rubycon 400BXC6R8MEFC10X16

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 400V 6.8muF 20%
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXC6R8MEFC10X16.

IHS

Datasheet2 pages10 years ago

Farnell

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-51.70%

CAD Models

Download Rubycon 400BXC6R8MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.312
$ 0.312
Stock
20,590
36,539
36,539
Authorized Distributors
6
3
3
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
84 mA
110 mA
110 mA
Height - Seated (Max)
-
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconUCS2W6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 6.8muF ±20% 0.394Dia 10.00mm
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 450V 6.8muF 20%
KYOCERA AVXUCA2G6R8MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 6.8muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
United Chemi-ConEKXG451ELL6R8MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
United Chemi-ConEKXJ421ELL6R8MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 6.8uF

Descriptions

Descriptions of Rubycon 400BXC6R8MEFC10X16 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 400V 6.8muF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 280mA 10000h 105C Bulk
CAP, 6.8µF, 400V, 20%; Capacitance: 6.8µF; Voltage Rating: 400V; Product Range: BXC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG