Rubycon 35ZLQ1500MEFC12.5X25

1500uF 35V ±20% Plugin, D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLQ1500MEFC12.5X25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-9.64%

CAD Models

Download Rubycon 35ZLQ1500MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.675
$ 0.675
Stock
37,897
18,528
18,528
Authorized Distributors
5
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
6000 hours
-
-
Ripple Current
1.884 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConEKZH6R3ELL152MH20D
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1410mA 6000h 105°C Bulk
NichiconUHE1A152MPD
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 25mm) Radial 5mm 1650mA 6000h 105C Bulk
United Chemi-ConEKZH100ELL152MH20D
Cap Aluminum Lytic 1500uF 10V 20%( 8 X 20mm) Radial 3.5mm 1410mA 6000h 105C Bulk
United Chemi-ConEKY-6R3ELL152MJ20S
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1400mA 6000h 105°C Bulk
NichiconUHV0J152MPD
Cap Aluminum Lytic 1500uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 1550mA 6000h 105C Bulk

Descriptions

Descriptions of Rubycon 35ZLQ1500MEFC12.5X25 provided by its distributors.

1500uF 35V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5μF 35V ±20% 5mm Pitch 6000h@105°C 1.884A@120Hz 3.14A@100kHz TH D12.5×L25mm H27mm
CAP ALUM 1500UF 20% 35V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG