Panasonic EEUFS1V152

Panasonic EEUFS1V152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1V152.

IHS

Datasheet12 pages8 years ago

Future Electronics

TME

Arrow.cn

Inventory History

3 month trend:
-1.51%

CAD Models

Download Panasonic EEUFS1V152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 0.538
$ 0.538
Stock
18,528
42,154
42,154
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
-
-
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
3.19 A
2.53 A
2.53 A
Height - Seated (Max)
-
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEUFS1V152 provided by its distributors.

Panasonic EEUFS1V152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum 1500uF 35V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 3190mA 10000 hr 105°C Bulk
Avnet Japan
FS A Series 35 V 1500 uF 105°C 12.5 x 25 mm LS=5 mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 1500uF, , -40 to 105¡C
Panasonic SCT
1.5mF 35V ±20% 5mm 10000h@ 105°C 2.552A@ 120Hz,3.19A@ 100 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1V152