Rubycon 35ZLJ47MT15X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ47MT15X11.

IHS

Datasheet3 pages14 years ago

Inventory History

3 month trend:
+21.90%

CAD Models

Download Rubycon 35ZLJ47MT15X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.062
$ 0.062
Stock
885,221
465,231
465,231
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
450 mA
137.5 mA
137.5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1E470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Ammo
PanasonicEEU-FM1E470B
Al Electrolytic Cap 47μF 25V ±20% Pitch 5mm 2000h@105°C 196mA@120Hz 280mA@100kHz TH D5×L11mm H12.5mm
PanasonicEEUFC1V470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NIC ComponentsNRSG470M25V5X11F
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105C Bulk
NIC ComponentsNRSZ470M35V6.3X11F
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 280mA 3000h 105C Bulk

Descriptions

Descriptions of Rubycon 35ZLJ47MT15X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
47uF 35V 400mΩ ±20% 225mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
47μF 35V ±20% 2.5mm 7000h@ 105°C 225mA@ 120Hz, 450mA@ 100kHz D5×L11mm TH 5mm(L) × 12.5mm(H)
CAP ALUM 47UF 20% 35V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG