Rubycon 35ZLH270MEFC8X16

Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105C
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH270MEFC8X16.

IHS

Datasheet3 pages3 years ago

HQonline

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
-58.09%

CAD Models

Download Rubycon 35ZLH270MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.143
$ 0.143
Stock
79,711
4,180
4,180
Authorized Distributors
6
3
3
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
6000 hours
6000 hours
Ripple Current
625 mA
605 mA
605 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1V271L
Panasonic EEUFR1V271L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V271LB
Panasonic EEUFR1V271LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN250ELL271MHB5D
Cap Aluminum Lytic 270uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
United Chemi-ConEKY-350ELL271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Bulk
NichiconUHV1V271MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEEUFR1V271
Panasonic EEUFR1V271 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 35ZLH270MEFC8X16 provided by its distributors.

Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105C
270uF 35V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Series 6.3 V 820 F 20% Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
270uF 35V 20% Radial Al Electrolytic Cap 8x16mm 1.25A 105C
Aluminium Electrolytic Capacitor, Zlh Series, 270 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH270MEFC8X16
CAP, 270µF, 35V, 20%; Capacitance: 270µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLH270MEFC 8X16