Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHV1V271MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 270muF 卤20% 0.315Dia 8.00mm

$ 0.28
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1V271MPD.

IHS

Datasheet4 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-35.40%

CAD Models

Download Nichicon UHV1V271MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.254
$ 0.254
Stock
8,975
83,419
83,419
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
41 mΩ
41 mΩ
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
665 mA
1.24 A
1.24 A
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFR1V271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 270muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1V271B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 270muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB350ELL271MH15D
Cap Aluminum Lytic 270uF 35V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
United Chemi-ConEKY-350ELL271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Bulk
NichiconUPJ1E271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHV1V271MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 270muF 卤20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors - Leaded 35volts 270uF 105c 8x15 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 35V 20% (8 X 15mm) Radial 3.5mm 1330mA 6000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL