Panasonic EEUFR1V271L

Panasonic EEUFR1V271L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V271L.

IHS

Datasheet12 pages10 years ago

Future Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-70.44%

CAD Models

Download Panasonic EEUFR1V271L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.312
$ 0.312
Stock
25,362
35,053
35,053
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41 mΩ
41 mΩ
41 mΩ
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
1.24 A
1.24 A
1.24 A
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105C
United Chemi-ConEKYB350ELL271MH15D
Cap Aluminum Lytic 270uF 35V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
NichiconUHV1V271MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKZN250ELL271MHB5D
Cap Aluminum Lytic 270uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
United Chemi-ConEKY-350ELL271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Bulk
KYOCERA AVXUHE1V271MPD
Cap Aluminum Lytic 270uF 35V 20%( 8 X 20mm) Radial 3.5mm 1050mA 7000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1V271L provided by its distributors.

Panasonic EEUFR1V271L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 35V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 270 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,8X15,BULK
Cap Aluminum 270uF 35V 20% (8 X 15mm) Radial 3.5mm 1240mA 8000 hr 105°C Bulk
Avnet Japan
FR-A Series 35 V 270 uF Ø8x15mm LS=3.5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 270uF, 35V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V271L