Rubycon 35ZLH2200MEFC16X25

2200uF 35V Radial Aluminum Electrolytic Capacitor 16x25mm
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH2200MEFC16X25.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-2.57%

CAD Models

Download Rubycon 35ZLH2200MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 1.027
$ 1.027
Stock
335,779
110,533
110,533
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.541 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFR1E222L
Panasonic EEUFR1E222L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V222
Panasonic EEUFR1V222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V222B
Panasonic EEUFR1V222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZM350ELL222ML25S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 35V 2200muF ±20% 0.630Dia 16.00mm
25V 2200uF Radial Aluminum Electrolytic Capacitor
2200uF 25V Radial Aluminum Electrolytic Capacitor, 16x20mm, 3.25A Ripple

Descriptions

Descriptions of Rubycon 35ZLH2200MEFC16X25 provided by its distributors.

2200uF 35V Radial Aluminum Electrolytic Capacitor 16x25mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 2200uF 35V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105C
CAP ALUM 2200UF 20% 35V RADIAL / 2200 μF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAP, 2200µF, 35V, 20%; Capacitance: 2200µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLH2200MEFC 16X25