Rubycon 35ZL220MEFC8X16

220uF 35V ±20% Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZL220MEFC8X16.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-29.63%

CAD Models

Download Rubycon 35ZL220MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.126
$ 0.126
Stock
18,301
8,471
8,471
Authorized Distributors
3
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
10000 hours
10000 hours
Ripple Current
497.5 mA
800 mA
800 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKZE350ELL221MH15D
KZE Series 220 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
NichiconUHD1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV350ELL221MJ16S
Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 825mA 3000h 105°C Bulk
United Chemi-ConEKZE350ETD221MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF
PanasonicEEUFM1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Rubycon 35ZL220MEFC8X16 provided by its distributors.

220uF 35V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 220 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZL220MEFC8X16
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZL220MEFC 8X16