Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35YXG220MEFC8X16

220uF 35V 87mΩ ±20% 420mA@120Hz Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXG220MEFC8X16.

IHS

Datasheet3 pages9 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-1.13%

CAD Models

Download Rubycon 35YXG220MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.148
$ 0.148
Stock
85,407
51,331
51,331
Authorized Distributors
3
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
10000 hours
10000 hours
Ripple Current
420 mA
800 mA
800 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

YXG Series 25 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Wurth Elektronik860040273002
Aluminium Electrolytic Capacitor-Leaded; |Würth Elektronik 860040273002
ZLQ Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 35V
United Chemi-ConEKY-100ETD221MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 50V 220muF ±20% 0.394Dia 10.00mm
NichiconUHD1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1370mA 4000h 105C Bulk

Descriptions

Descriptions of Rubycon 35YXG220MEFC8X16 provided by its distributors.

220uF 35V 87mΩ ±20% 420mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 35V RADIAL / 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Cap Aluminum Lytic 220uF 35V 20%( 8 X 16mm) Radial 3.5mm 840mA 4000h 105C
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available
CAPACITOR ALUM ELECT, 220UF, 35V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:16mm; Lead Spacing:3.5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXG220MEFC 8X16