Rubycon 35YXF33MEFC5X11

33uF 35V ±20% Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXF33MEFC5X11.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 35YXF33MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.112
Stock
198,750
167,366
167,366
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
82.5 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
YXF Series 25 V 33 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
PanasonicEEUFR1V330
Panasonic EEUFR1V330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V330B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 33muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 35V, 20%, RADIAL
NichiconUPV1E330MFD
Al Electrolytic Cap 33μF 25V ±20% 2mm Pitch 5000h@105°C 155mA, D5×L11mm TH, 5mm × 11mm × 12.5mm

Descriptions

Descriptions of Rubycon 35YXF33MEFC5X11 provided by its distributors.

33uF 35V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 33UF 20% 35V RADIAL / 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum 33uF 35V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 150mA 5000 hr 105C Bulk
CAPACITOR ALUM ELECT, 33UF, 35V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Voltage Rating:35V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXF33MEFC 5X11