Panasonic ECE-A1VKA100B

KA Series 35 V 10 uF ±20% Ø5 x 7 mm LS=5 mm Aluminum Electrolytic Capacitor
$ 0.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1VKA100B.

Master Electronics

Datasheet9 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-15.90%

CAD Models

Download Panasonic ECE-A1VKA100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.096
$ 0.096
Stock
62,087
85,072
85,072
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 25V 10muF ±20% 0.157Dia 4.00mm
10uF 25V ±20% 33mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1V100MDD
10uF 35V 卤20% 31mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1E100MDD
10uF 25V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1VKS100B
Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 5mm 0.03A 1000h 85C Ammo Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ECE-A1VKA100B provided by its distributors.

KA Series 35 V 10 uF ±20% Ø5 x 7 mm LS=5 mm Aluminum Electrolytic Capacitor
KA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 35V
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 5mm 30mA 1000h 85C Automotive Ammo

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America