Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 350MXC560MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 4.736
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350MXC560MEFCSN35X40.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 350MXC560MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-HD2G561KJ
Cap Aluminum 560uF 400V 20% (30 X 40mm) Snap-In 10mm 1900mA 3000h 105°C Bulk
PanasonicEETHD2W561LJ
Cap Aluminum Lytic 560uF 450V 20% (35 X 40mm) Snap-In 10mm 1900mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 560muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 350MXC560MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
±20% 1.9A@120Hz 10mm 350V 560uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 560UF 20% 350V SNAP TH
CAPACITOR ALUM ELECT, 560UF, 350V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG