Rubycon 350CFX47MEFC16X25

47uF 350V ±20% 330mA@120Hz Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350CFX47MEFC16X25.

IHS

Datasheet2 pages5 years ago

Newark

Inventory History

3 month trend:
-2.91%

CAD Models

Download Rubycon 350CFX47MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 0.944
$ 0.944
Stock
1,710
10,861
10,861
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
330 mA
1.07 A
1.07 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPT2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 47muF ±20% 0.630Dia 16.00mm
PanasonicECA-2EM470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 330mA 2000h 85°C Bulk
NichiconUPT2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA-2EM470B
Panasonic ECA2EM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 250mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 350CFX47MEFC16X25 provided by its distributors.

47uF 350V ±20% 330mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Al Electrolytic Cap 47μF 350V ±20% 7.5mm Pitch 5000h@105°C 330mA@120Hz 660mA@100kHz TH D16×L25mm H27mm
CAPACITOR ALUM ELECT, 47UF, 350V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:CFX ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG