Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2EM470B

Panasonic ECA2EM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2EM470B.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECA-2EM470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.69
$ 0.69
Stock
2,697
12,465
12,465
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
330 mA
330 mA
330 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 47muF ±20% 0.630Dia 16.00mm
NichiconUVR2F470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 47muF ±20% 0.630Dia 16.00mm
PanasonicECA2EHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
NichiconUVR2D470MHD
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 270mA 2000h 85C Bulk
PanasonicECA-2DM470
Cap Aluminum 47uF 200V 20% (12.5 X 20mm) Radial 5mm 300mA 2000h 85°C Bulk
PanasonicECA-2DM470B
Panasonic ECA2DM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA-2EM470B provided by its distributors.

Panasonic ECA2EM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 330mA 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 250V, -25 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2EM470B
  • ECA2EM470B.