Rubycon 350CFX10MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350CFX10MEFC10X20.

IHS

Datasheet2 pages5 years ago

Newark

Inventory History

3 month trend:
-2.40%

CAD Models

Download Rubycon 350CFX10MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.557
$ 0.557
Stock
3,036
34,328
34,328
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
84 mA
140 mA
140 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Radial 5mm 88mA 5000h 105C Automotive Ammo
NichiconUPM2E100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 250V 10muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM2F100MHD1TO
10uF 315V 卤20% 98mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2GHG100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk
PanasonicEEU-EB2G100
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 250mA 5000h 105°C Bulk
PanasonicECA-2GHG100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 350CFX10MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Al Electrolytic Cap 10μF 350V ±20%, Pitch 5mm, 5000h@105°C, 280mA@100kHz, 84mA@120Hz, TH, D10×L20mm, 10mm L × 22mm H
CAP ALUM 10UF 20% 350V RADIAL TH
CAPACITOR ALUM ELECT, 10UF, 350V, 20%, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:CFX ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG