Rubycon 25ZLH390MEFC8X16

390uF 25V ±20% Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLH390MEFC8X16.

IHS

Datasheet3 pages3 years ago

Master Electronics

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
-0.29%

CAD Models

Download Rubycon 25ZLH390MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.139
$ 0.139
Stock
21,103
13,346
13,346
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
10000 hours
10000 hours
Ripple Current
687.5 mA
880 mA
880 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1E391L
Aluminum Electrolytic Capacitor, 390Uf, 25V, 20%, Radial
PanasonicEEU-FR1E391LB
Aluminium Electrolytic Capacitor, FR Series, 390 - F, - 20%, 25 V, 8 mm, Radial Leaded
390uF 25V ±20% 665.5mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB250ELL391MH15D
Cap Aluminum Lytic 390uF 25V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
NichiconUHV1E391MPD
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 390uF 105c 8x15 3.5LS
United Chemi-ConELXZ250ELL391MH20D
Cap Aluminum Lytic 390uF 25V 20% (8 X 20mm) Radial 3.5mm 810mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25ZLH390MEFC8X16 provided by its distributors.

390uF 25V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 25V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105¡ãC Bulk
390μF 25V ±20% Al Electrolytic Cap, 3.5mm Pitch, 8000h@105°C, 1.25A@100kHz, 687.5mA@120Hz, TH, D8×L16mm, 8mm×16mm×17.5mm
CAPACITOR ALUM ELECT, 390UF, 25V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:16mm; Lead Spacing:3.5mm; Life Time @ Temperature:8000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLH390MEFC 8X16