Rubycon 25ZLK330M8X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLK330M8X16.

IHS

Datasheet1 page10 years ago

Master Electronics

element14 APAC

_legacy Avnet

CAD Models

Download Rubycon 25ZLK330M8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.131
Stock
1
110,682
110,682
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
4000 hours
3000 hours
3000 hours
Ripple Current
615 mA
700 mA
700 mA
Height - Seated (Max)
17.4752 mm
18.0086 mm
18.0086 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFM1E331
Panasonic EEUFM1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1E331B
Cap Aluminum 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
United Chemi-ConELXV250ETD331MJ16S
Cap Aluminum Lytic 330uF 25V 20%( 10 X 16mm) Radial 5mm 825mA 3000h 105C Automotive Ammo
330uF 25V ±20% 566.5mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 25ZLK330M8X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 25V RADIAL TH
Capacitor, 330µF, 25V, 20%; Capacitance:330µF; Voltage Rating:25V; Product Range:ZLK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Lead Spacing:3.5mm; Height:16mm; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Lifetime @ Temperature:4000 hours @ 105°C; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 20%; No. of Pins:2Pins; Operating Temperature Range:-40°C to +105°C; Ripple Current AC:2050mA
CAPACITOR, RADIAL, 25V, 330UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Series:ZLK; Life Time @ Temperature:4000 hours @ 105°C; Height:16mm; Capacitor Case ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG