Rubycon 25ZLJ3300M16X25

3300uF 25V ±20% Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLJ3300M16X25.

IHS

Datasheet4 pages3 years ago

HQonline

JRH Electronics

Inventory History

3 month trend:
-2.29%

CAD Models

Download Rubycon 25ZLJ3300M16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 1.051
$ 1.051
Stock
39,662
28,511
28,511
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.667 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconUHW1E332MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
NichiconUHW0J332MPD
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
PanasonicEEUFR1E332
Panasonic EEUFR1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E332B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
ZLH Series 25 V 3300 µF 16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZN250ELL332ML25S
Cap Aluminum Lytic 3300uF 25V 20%( 16 X 25mm) Radial 7.5mm 3810mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 25ZLJ3300M16X25 provided by its distributors.

3300uF 25V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 3810mA 10000h 105¡ãC Bulk
CAPACITOR ALUM ELEC, 3300UF, 25V, RADIAL; Capacitance:3300µF; Capacitance Tolera
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25 ZLJ 3300 M 16X25
  • 25ZLJ3300M 16X25