Rubycon 25ZLJ2200M16X20

2200uF 25V ±20% 3.33A@100kHz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLJ2200M16X20.

IHS

Datasheet4 pages3 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.10%

CAD Models

Download Rubycon 25ZLJ2200M16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.945
$ 0.89
$ 0.89
Stock
3,335
37,221
37,221
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.331 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1E222S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1C222B
Panasonic EEUFR1C222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1E222SB
Panasonic EEUFR1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
2200uF 25V Radial Aluminum Electrolytic Capacitor, 16x20mm, 3.25A Ripple
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZN250ELL222ML20S
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3330mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25ZLJ2200M16X20 provided by its distributors.

2200uF 25V ±20% 3.33A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3.33A 10000h 105C Bulk
2.2mF 25V ±20% 7.5mm Pitch 10000h@105°C 2.331A@120Hz 3.33A@100kHz TH D16×L20mm H22mm
CAP ALUM 2200UF 20% 25V RADIAL
Radial Can ZLJ 25V 2200muF ±20% 0.630Dia 16.00mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG