Rubycon 25ZLH560MEFC8X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLH560MEFC8X20.

IHS

Datasheet3 pages3 years ago

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
-99.81%

CAD Models

Download Rubycon 25ZLH560MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.23
$ 0.23
Stock
109,962
15,572
15,572
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
8000 hours
9000 hours
9000 hours
Ripple Current
825 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Electrolytic Capacitor, Zls Series, 560 F, 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
PanasonicEEUFR1E561L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 560muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1E561LB
Panasonic EEUFR1E561LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZM250ELL561MH20D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 25V 560muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 25ZLH560MEFC8X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 25V 20% (8 X 20mm) Radial 3.5mm 1500mA 8000h 105¡ãC Bulk
CAP ALUM 560UF 20% 25V RADIAL / 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 560UF, 25V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Lead Spacing:3.5mm; Life Time @ Temperature:8000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLH560MEFC 8X20