Panasonic EEUFR1E561LB

Panasonic EEUFR1E561LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E561LB.

IHS

Datasheet12 pages10 years ago

Panasonic

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-22.00%

CAD Models

Download Panasonic EEUFR1E561LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.213
$ 0.213
Stock
10,810
20,405
20,405
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
9000 hours
9000 hours
9000 hours
Ripple Current
1.56 A
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKYB250ELL561MH20D
Cap Aluminum Lytic 560uF 25V 20%( 8 X 20mm) Radial 3.5mm 1210mA 7000h 105C Bulk
United Chemi-ConEKZM250ELL561MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZH250ELL561MH20D
Cap Aluminum Lytic 560uF 25V 20%( 8 X 20mm) Radial 3.5mm 1410mA 6000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFR1E561LB provided by its distributors.

Panasonic EEUFR1E561LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 560uF 25V 20% (8 X 20mm) Radial 5mm 1560mA 9000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, 25V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 560uF 25V 20% (8 X 20mm) Radial 5mm 1.56A 9000h 105C Tape
Al Electrolytic Cap 560μF 25V ±20% 5mm Pitch 9000h@105°C 1.17A@120Hz 1.56A@100kHz TH 8mm × 20mm × 22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E561LB