Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25ZLS560MEFC8X20

Electrolytic Capacitor, Zls Series, 560 F, 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
$ 0.186
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLS560MEFC8X20.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 25ZLS560MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.233
$ 0.233
Stock
0
14,309
14,309
Authorized Distributors
2
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
6000 hours
9000 hours
9000 hours
Ripple Current
775.5 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZH250ELL561MH20D
Cap Aluminum Lytic 560uF 25V 20%( 8 X 20mm) Radial 3.5mm 1410mA 6000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconUPM1E561MHD6
Cap Aluminum Lytic 560uF 25V 20% (12.5 X 15mm) Radial 5mm 860mA 5000h 105C Bulk
NichiconUPJ1E561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 560muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1E561L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 560muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 25ZLS560MEFC8X20 provided by its distributors.

Electrolytic Capacitor, Zls Series, 560 F, 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560uF 25V 33mΩ ±20% 775.5mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 560UF 20% 25V RADIAL TH
CAP, 560µF, 25V, 20%; Capacitance: 560µF; Voltage Rating: 25V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 20mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG