Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25ZL470MEFC10X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 25V 470muF ±20% 0.394Dia 10.00mm

$ 0.199
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZL470MEFC10X16.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-85.29%

CAD Models

Download Rubycon 25ZL470MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.312
$ 0.312
Stock
1,169
213,793
213,793
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
10000 hours
10000 hours
Ripple Current
786.5 mA
321 mA
321 mA
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEKZE250ETD471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Ammo Pack
PanasonicEEUFM1E471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUHD1E471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE250ELL471MJ16S
470uF 25V 38mΩ ±20% 715mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 16V 470muF ±20% 0.394Dia 10.00mm
UHD Series 25 V 470 uF ±20% 105°C 4 K Hrs LS-5mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 25ZL470MEFC10X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 25V 470muF ±20% 0.394Dia 10.00mm
ZL Series 470 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 470 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZL470MEFC10X16
CAP, 470µF, 25V, 20%; Capacitance:470µF; Voltage Rating:25V; Product Range:ZL Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZL470MEFC 10X16