Rubycon 25ZL330MEFC8X16

ZL Series 25 V 330 µF 8 x 16 mm LS=3.5 mm Radial Aluminum Electrolytic Capacitor
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZL330MEFC8X16.

IHS

Datasheet3 pages3 years ago

Newark

Future Electronics

CAD Models

Download Rubycon 25ZL330MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.131
$ 0.131
Stock
1
84,107
84,107
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
547.25 mA
700 mA
700 mA
Height - Seated (Max)
17.4752 mm
18.0086 mm
18.0086 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-30
LTD Date2025-12-31

Related Parts

NichiconUHD1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE250ELL331MH15D
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk
United Chemi-ConELXV250ETD331MJ16S
Cap Aluminum Lytic 330uF 25V 20%( 10 X 16mm) Radial 5mm 825mA 3000h 105C Automotive Ammo
United Chemi-ConEGXE250ELL331MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
PanasonicEEUFM1E331L
Panasonic EEUFM1E331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 25ZL330MEFC8X16 provided by its distributors.

ZL Series 25 V 330 µF 8 x 16 mm LS=3.5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330uF 25V 56mΩ ±20% 547.25mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 330UF 20% 25V RADIAL TH
CAPACITOR ALUM ELECT, 330UF, 25V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:16mm; Lead Spacing:3.5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZL330MEFC 8X16