Rubycon 25TKV220M8X10.5

Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105¡ãC Automotive T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25TKV220M8X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-13.51%

CAD Models

Download Rubycon 25TKV220M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.23
$ 0.23
Stock
52,218
179,586
179,586
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
510 mA
360 mA
360 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 220uF 35V 20% (8 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105¡ãC Automotive T/R
PanasonicEEEFP1V221AP
Panasonic EEEFP1V221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFP1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 220muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 35 V, UX SERIES 2000H 10 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 220muF ±20% 0.315Dia 8.00mm
TZV Series 35 V 220 uF 105 °C Ø 8 x 10.5 mm SMT Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 25TKV220M8X10.5 provided by its distributors.

Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105¡ãC Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Al Electrolytic Cap, 220μF, 25V ±20%, 80mΩ@100kHz, 2000h@105°C, 510mA@120Hz, 850mA@100kHz, SMD, 8.3mm × 8.3mm × 10.5mm
220uF 25V 850mA@100kHz 80mΩ@100kHz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25TKV220M 8X10.5