Rubycon 25THV330M10X10.5

Cap Aluminum Lytic 330uF 25V 20%( 10 X 10.5mm) SMD 0.2 Ohm 500mA 3000h 125C Automotive T/R
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25THV330M10X10.5.

IHS

Datasheet1 page3 years ago

Newark

element14 APAC

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+24.92%

CAD Models

Download Rubycon 25THV330M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-TK1E331UP
Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125°C T/R
PanasonicEEETC1E331P
Cap Aluminum Lytic 330uF 25V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
United Chemi-ConEMHB250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20%( 10 X 10mm) SMD 0.2 Ohm 330mA 2000h 125C Automotive T/R
PanasonicEEE-TP1E331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.15 Ohm 500mA 3000h 125C Automotive T/R
KYOCERA AVXUUR1E331MNL1GS
UR Series 330 uF 25 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 25THV330M10X10.5 provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20%( 10 X 10.5mm) SMD 0.2 Ohm 500mA 3000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
330μF 25V ±20% 200mΩ@100Hz 3000h@125°C 300mA@120Hz 500mA@100kHz SMD 10.3mm × 10.3mm × 10.5mm
330uF 25V 300mA@120Hz 200mΩ@100Hz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP, 330µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 25V; ESR: 0.2ohm; Product Range: THV Series; Lifetime @ Temperature: 3000 hours @ 125°C; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG