Panasonic EEETC1E331P

Cap Aluminum Lytic 330uF 25V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETC1E331P.

IHS

Datasheet10 pages7 years ago

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEETC1E331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.541
$ 0.541
Stock
5,484
22,220
22,220
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
150 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
750 mA
500 mA
500 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-TP1E331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.15 Ohm 500mA 3000h 125C Automotive T/R
KYOCERA AVXUCX1E331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 25V 330muF ±20% 0.394Dia 10.00mm
TZV Series 330 uF 25 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 25V 330muF ±20% 0.394Dia 10.00mm
Cornell DubilierAFK337M25F24T-F
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEETC1E331P provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
Panasonic EEETC1E331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 25V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Cap, Alu Elec, 330Uf, 25V, Rad Can Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):25V; Esr:0.15Ohm; Lifetime @ Temperature:3000 Hours @ 125°C; Polarity:Polar; Product Range:Tc Series; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TC1E331P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TC1E331P