Rubycon 25SGV330M10X10.5

Al Electrolytic Cap, 330μF 25V ±20%, 2000h@105°C, 450mA@120Hz, SMD, 10.3mm × 10.3mm × 10.5mm
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25SGV330M10X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-34.89%

CAD Models

Download Rubycon 25SGV330M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.193
Stock
2,690
827
Authorized Distributors
4
3
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
450 mA
450 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 16V 330muF ±20% 0.315Dia 8.00mm
330uF 16V 330mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVY250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
United Chemi-ConEMVY160ADA331MHA0G
330uF 16V 225mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 441mA 2000h 105C Automotive T/R
United Chemi-ConEMVE350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20%( 10 X 10mm) SMD 450mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Rubycon 25SGV330M10X10.5 provided by its distributors.

Al Electrolytic Cap, 330μF 25V ±20%, 2000h@105°C, 450mA@120Hz, SMD, 10.3mm × 10.3mm × 10.5mm
330uF 25V 450mA@120Hz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 330uF 25V 20%( 10 X 10.5mm) SMD 450mA 2000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG