Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25AX220MEFC8X9

220uF 25V 49mΩ ±20% 489.6mA@120Hz Plugin, D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25AX220MEFC8X9.

IHS

Datasheet2 pages3 years ago

Upverter

Inventory History

3 month trend:
+87.41%

CAD Models

Download Rubycon 25AX220MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.122
Stock
16,565
29,928
Authorized Distributors
5
5
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
489.6 mA
190 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECA-1VM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFM1A221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA1CM221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
NichiconUVK1E221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG160ELL221MF11D
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 260mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 25AX220MEFC8X9 provided by its distributors.

220uF 25V 49mΩ ±20% 489.6mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Alu Radial 220uF 20% 25V 105C 2000hrs 1360mA 3.5mm 8x9
220μF 25V ±20% 3.5mm 2000h@ 105°C 1.36A@ 100 kHz,489.6mA@ 120Hz Through hole mounting 8mm(Length)*10mm(height)
CAP ALUM 220UF 20% 25V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG