Rubycon 250VXH1800MEFCSN35X50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 250V 1800muF ±20% 1.378Dia 35.00mm
$ 8.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250VXH1800MEFCSN35X50.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 250VXH1800MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.647
$ 12.84
$ 12.84
Stock
216
1,161
1,161
Authorized Distributors
3
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
138 mΩ
138 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
3.04 A
2.7 A
2.7 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXS201VSN182MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cornell Dubilier381LQ182M200A042
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.129 Ohm 3080mA 2000h 105C
PanasonicEET-ED2D182EA
Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 250VXH1800MEFCSN35X50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 250V 1800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
±20% 3.04A@120Hz 10mm 250V 1800uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
1.8mF 250V ±20% 10mm 5000h@ 105°C 3.04A@ 120Hz,4.56A@ 10kHz Plugins,D35xL50mm snap-in mounting,Through hole mounting 35mm*50mm*52mm
CAP, 1800µF, 250V, ALU ELEC, SNAP IN; Capacitance: 1800µF; Voltage Rating: 250V; Product Range: VXH Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance ; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG