Rubycon 250PK33MEFCT810X20

33uF 250V ±20% 205mA@120Hz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250PK33MEFCT810X20.

IHS

Datasheet2 pages10 years ago

Newark

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 250PK33MEFCT810X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.319
Stock
91,741
850
Authorized Distributors
3
3
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
205 mA
205 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-2EM330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 250mA 2000h 85°C Bulk
PanasonicECA-2EHG330B
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105C Automotive Ammo
PanasonicECA-2DHG330B
Panasonic ECA2DHG330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVK2D330MPD
33uF 200V 卤20% 200mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
33uF 200V 卤20% 230mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 33muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 250PK33MEFCT810X20 provided by its distributors.

33uF 250V ±20% 205mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33μF 250V ±20% 5mm Pitch 2000h@85°C 205mA@120Hz 307.5mA@10kHz TH D10xL20mm 10mm × 20mm × 22mm
CAP ALUM 33UF 20% 250V RADIAL TH
Radial Can PK 250V 33muF ±20% 0.394Dia 10.00mm
CAP, 33µF, 250V, 20%; Capacitance: 33µF; Voltage Rating: 250V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG