Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2EM330

Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 250mA 2000h 85°C Bulk
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2EM330.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-8.32%

CAD Models

Download Panasonic ECA-2EM330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-2DM330
Panasonic ECA2DM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2DM330B
Panasonic ECA2DM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVK2D330MPD
33uF 200V 卤20% 200mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 33muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 33muF ±20% 0.492Dia 12.50mm
33uF 250V ±20% 307.5mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-2EM330 provided by its distributors.

Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 250mA 2000h 85°C Bulk
Panasonic ECA2EM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 250V, -25 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 250V, 33UF; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:250mA; Capacitor Mounting:Through Hole; External Length / Height:20mm; Lead Diameter:0.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2EM330
  • ECA2EM330