Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 250BXW330MEFR18X40

330uF 250V ±20% 1.45A@120Hz Plugin, D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

$ 1.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250BXW330MEFR18X40.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-64.86%

Alternate Parts

Price @ 1000
$ 1.997
$ 2.6
$ 2.6
Stock
713
45,055
45,055
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
1.45 A
1.46 A
1.46 A
Height - Seated (Max)
-
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEKXJ201ELL331ML40S
Cap Aluminum Lytic 330uF 200V 20%( 16 X 40mm) Radial 7.5mm 1425mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ201ELL331MMN3S
330uF 200V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ221ELL331MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF
KYOCERA AVXUCY2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 330muF ±20% 0.630Dia 16.00mm
NichiconUCY2E331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 330muF ±20% 0.709Dia 18.00mm
NichiconUCY2D331MHD6
330uF 200V 卤20% 1.56A@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 250BXW330MEFR18X40 provided by its distributors.

330uF 250V ±20% 1.45A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
BXW SERIES RADIAL 250V 330uF 20%TOL 18x40MM LS=7.5MM 105'C 12000HRS
330μF 250V ±20% 7.5mm 12000h@ 105°C 1.45A@ 120Hz,2.9A@ 100 kHz Plugins Through hole mounting 18mm*18mm*42mm
CAP ALUM 330UF 20% 250V RADIAL
CAP, 330µF, 250V, 20%; Capacitance: 330µF; Voltage Rating: 250V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG